| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879661-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 169 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879661-1 |
1-1879661-1
| Heilind Number: | AMP1-1879661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879661-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered axial leaded resistor, boasting a resistance of 169 KΩ with a minuscule tolerance of just 0.1%. Designed for optimal performance, it offers a power rating of 0.5 W and a temperature coefficient of ±15 ppm/°C, ensuring reliable operation even in extreme conditions ranging from -55 to 155 °C. With tinned copper leads for seamless connectivity and a rated voltage of 350 V, this thin film resistor delivers exceptional accuracy and stability. Perfect for a wide range of applications, it guarantees high-quality results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


