1-1879661-3

Heilind Number:AMP1-1879661-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-3
ECAD Model:
3D Model

Description:

H4 178K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-3

Detailed Description

Achieve precision in your electronic components with this H4 axial leaded resistor. With a resistance of 178 KΩ and a tolerance of 0.1%, it provides accurate and reliable performance in a variety of applications. The thin film element type ensures efficiency, while the ±15 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range from -55 to 155 °C. RoHS compliance underscores our commitment to environmental responsibility. Suitable for through-hole mounting, this resistor with tinned copper leads is rated for up to 350 V and 0.5 W, making it a versatile choice for your circuit design needs.