1-1879661-4

Heilind Number:AMP1-1879661-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-4
ECAD Model:
3D Model

Description:

H4 182K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:182 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 axial leaded resistor. With a resistance of 182 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a power rating of .5 W, this resistor guarantees stability and durability. Its thin film element and ±15 ppm/°C temperature coefficient provide consistent and precise results, while the 350 V rated voltage offers compatibility with various systems. RoHS compliance further assures its quality and environmental friendliness. Upgrade your projects with this high-quality through-hole resistor.