1-1879661-6

Heilind Number:AMP1-1879661-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-6
ECAD Model:
3D Model

Description:

H4 191K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:191 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-6

Detailed Description

Enhance precision in your electronic projects with this high-performance axial leaded resistor. Featuring a resistance of 191 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme environments, with an operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it can handle demanding applications with ease. The thin film element design guarantees reliability, while the tinned copper leads offer secure connectivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection.