1-1879661-8

Heilind Number:AMP1-1879661-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-8
ECAD Model:
3D Model

Description:

H4 200K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-8

Detailed Description

Enhance your circuitry with this high-performance H4 resistor, boasting a precision value of 200K ohms with a tolerance of just 0.1%. Designed for durability, it can withstand extreme temperatures ranging from -55 to 155°C, making it suitable for a wide range of applications. With a power rating of 0.5W and a rated voltage of 350V, this resistor ensures reliable performance in demanding environments. Its thin film element type guarantees accuracy, while the ±15 ppm/°C temperature coefficient ensures stability over time. RoHS compliant and featuring tinned copper leads for easy installation, this axial-leaded resistor is a must-have for any electronics enthusiast.