1-1879662-2

Heilind Number:AMP1-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879662-2
ECAD Model:
3D Model

Description:

H8 13R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879662-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 13R resistor. With a resistance of 13 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate performance in a wide operating temperature range from -55 to 155°C. Its compact axial leaded design, measuring 7.2 x 2.5mm, makes it easy to integrate into your circuit. Featuring tinned copper leads and a power rating of .25W, it can handle voltage up to 350V with minimal temperature coefficient of ±15 ppm/°C. Perfect for through hole mounting, this resistor is a essential component for any electronic enthusiast or professional.