1-1879662-3

Heilind Number:AMP1-1879662-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879662-3
ECAD Model:
3D Model

Description:

H8 13R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879662-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879662-3

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Featuring a thin film element type, it offers precise resistance of 13.3 Ω with a tight tolerance of 0.1%. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. The durable tinned copper leads ensure reliable connectivity, even in harsh environments, while the wide operating temperature range of -55 to 155 °C makes it versatile for use in different settings. Its low temperature coefficient of ±15 ppm/°C guarantees stable performance over time. Upgrade your component collection with this essential through-hole resistor that meets industry standards for quality and performance.