1-1879662-9

Heilind Number:AMP1-1879662-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879662-9
ECAD Model:
3D Model

Description:

H8 15R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879662-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879662-9

Detailed Description

Enhance your electronic circuitry with this precision H8 15R4 resistor, boasting a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C. With a power rating of .25 W and a high rated voltage of 350 V, this axial leaded component is perfect for demanding applications. Operating efficiently in a wide temperature range from -55 to 155 °C, it ensures reliable performance in diverse environments. The thin film element design guarantees accurate and stable resistance of 15.4 Ω, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it an essential choice for your through hole resistor needs. Note: This product is not RoHS compliant. Elevate your designs with this high-quality component, ideal for professionals and hobbyists alike.