| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879663-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 137 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879663-1 |
1-1879663-1
| Heilind Number: | AMP1-1879663-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879663-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a low resistance of 137 ohms and a tight tolerance of 0.1%. With a power rating of 0.25W and a temperature coefficient of ±15 ppm/°C, it ensures reliable performance even in extreme environments. The thin film element technology guarantees accuracy, while the axial leaded mount type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a range of applications, this resistor is a must-have component for any electronics enthusiast.

