1-1879663-2

Heilind Number:AMP1-1879663-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-2
ECAD Model:
3D Model

Description:

H8 140R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-2

Detailed Description

Enhance precision in your electronic circuitry with our H8 140R resistor. Designed for optimal performance, this thin film resistor offers a resistance of 140 Ω with a tight tolerance of 0.1%, ensuring accuracy in your applications. Its low temperature coefficient of ±15 ppm/°C guarantees stability even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of projects. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure connections. Trust in the reliability and quality of this resistor for your through-hole mounting requirements.