1-1879663-3

Heilind Number:AMP1-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-3
ECAD Model:
3D Model

Description:

H8 143R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-3

Detailed Description

Enhance the precision and stability of your electronic circuits with this high-performance axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures reliable and accurate resistance of 143 ohms. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure termination, while the robust construction guarantees durability in harsh environments. Operating seamlessly within a temperature range of -55 to 155 °C, this resistor is an essential component for professional-grade electronics. Note: This product is not RoHS compliant.