1-1879663-4

Heilind Number:AMP1-1879663-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-4
ECAD Model:
3D Model

Description:

H8 147R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-4

Detailed Description

Enhance your circuitry with precision and reliability using this H8 147R resistor. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in fluctuating conditions. The thin film element construction guarantees optimal efficiency, while the axial leaded mount type and tinned copper leads facilitate easy installation. Operating smoothly at temperatures ranging from -55 to 155 °C, this resistor is designed for high-performance applications. Its 350 V rated voltage and .25 W power rating make it suitable for a wide range of electronic projects. Upgrade your circuit design with this dependable through-hole resistor.