1-1879663-6

Heilind Number:AMP1-1879663-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-6
ECAD Model:
3D Model

Description:

H8 154R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. With a resistance of 154 ohms and a tolerance of 0.1%, it ensures accurate and stable performance, even in extreme temperatures ranging from -55 to 155°C. The thin film element and low temperature coefficient of ±15 ppm/°C guarantee consistent operation. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Featuring tinned copper leads and ROHS compliance, this resistor is not only high-performing but also environmentally friendly. Upgrade your through-hole resistor collection with this essential component.