1-1879663-7

Heilind Number:AMP1-1879663-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-7
ECAD Model:
3D Model

Description:

H8 158R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-7

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance H8 158R resistor. Featuring a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable resistance values even in demanding environments. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The thin film element type guarantees excellent performance, while the axial leaded mount type with tinned copper leads allows for easy installation. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.