1-1879663-8

Heilind Number:AMP1-1879663-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-8
ECAD Model:
3D Model

Description:

H8 162R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-8

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 162 ohms, it ensures accurate performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for a variety of applications. Its ±15 ppm/°C temperature coefficient guarantees stable operation, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5mm, it is compact yet durable, making it an essential component for your electronic projects. Please note that this resistor is not RoHS compliant. Upgrade your circuit design with this high-quality through-hole resistor.