1-1879663-9

Heilind Number:AMP1-1879663-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879663-9
ECAD Model:
3D Model

Description:

H8 165R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879663-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879663-9

Detailed Description

Upgrade your electronic circuitry with our precision H8 165R resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C for reliable performance in a wide range of operating temperatures. This thin film resistor, with a power rating of 0.25 W and a rated voltage of 350 V, is designed for high-power applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With dimensions of 7.2 x 2.5 mm, this component is compact yet powerful, making it ideal for space-constrained projects. Trust in its accuracy and durability for your through hole resistor needs.