1-1879664-0

Heilind Number:AMP1-1879664-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879664-0
ECAD Model:
3D Model

Description:

H8 1K43 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879664-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879664-0

Detailed Description

Enhance your circuitry with precision and reliability using this H8 resistor. With a resistance of 1.43 KΩ and a tolerance of .1%, it offers exceptional accuracy in maintaining signal integrity. Its thin film element and ±15 ppm/°C temperature coefficient ensure stable performance even in demanding conditions. Operating at a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for various applications. Its Axial Leaded mount type and Tinned Copper Leads termination provide easy and secure installation. Measuring 7.2 x 2.5 mm, and with a power rating of .25 W, it is compact yet efficient. Upgrade your electronic projects with this high-quality component that guarantees optimal functionality.