1-1879664-5

Heilind Number:AMP1-1879664-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879664-5
ECAD Model:
3D Model

Description:

H8 1K62 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879664-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879664-5

Detailed Description

Enhance your electronic projects with precision and reliability using this H8 1K62 resistor. With a resistance of 1.62 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance even in demanding applications. Operating seamlessly in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, it guarantees stable functionality under varying conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile use in circuitry. Trust in the ±15 ppm/°C temperature coefficient and 15PPM for consistent results. Whether you're a hobbyist or a professional, this resistor is an essential component for your through hole resistor needs.