1-1879664-7

Heilind Number:AMP1-1879664-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879664-7
ECAD Model:
3D Model

Description:

H8 1K69 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879664-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879664-7

Detailed Description

Upgrade your electronic projects with the precision and reliability of this high-performance H8 resistor. With a resistance of 1.69 KΩ and a tolerance of 0.1%, it ensures accurate and consistent results in any circuit. Operating flawlessly in a wide temperature range from -55 to 155 °C, this thin film resistor is perfect for demanding applications. Its axial leaded design and tinned copper leads make installation a breeze, while its 350 V rated voltage and .25 W power rating guarantee optimal performance. Trust in the quality of this resistor for your through hole mounting needs.