1-1879664-8

Heilind Number:AMP1-1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879664-8
ECAD Model:
3D Model

Description:

H8 1K74 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879664-8

Detailed Description

Achieve precise and reliable performance with our H8 1K74 0.1% 15PPM Through Hole Resistor. This axial leaded resistor boasts a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 1.74 KΩ and a tolerance of .1%, it ensures accurate impedance matching. Operating effectively in temperatures ranging from -55 to 155 °C, this resistor is highly durable. Its thin film element type and ±15 ppm/°C temperature coefficient guarantee stable and consistent performance. Featuring tinned copper leads for secure connectivity, it is designed for easy installation. With a rated voltage of 350 V, this resistor is ideal for demanding electronic circuits. Please note that this product is not RoHS compliant. Elevate your circuit design with this high-quality resistor.