1-1879664-9

Heilind Number:AMP1-1879664-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879664-9
ECAD Model:
3D Model

Description:

H8 1K78 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879664-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879664-9

Detailed Description

Enhance circuit performance with this precision-engineered axial leaded resistor. With a resistance of 1.78 KΩ and a tight tolerance of 0.1%, it ensures accurate signal control in a wide operating temperature range from -55 to 155 °C. The thin film element type guarantees high stability, while the low temperature coefficient of ±15 ppm/°C maintains reliability even in demanding environments. Featuring tinned copper leads for easy installation, this resistor is rated for 350 V and a power rating of .25 W, making it ideal for various electronic applications. RoHS compliant and meticulously crafted, it is a dependable choice for circuit design.