| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879665-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879665-0 |
1-1879665-0
| Heilind Number: | AMP1-1879665-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879665-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 15K4 0.1% 15PPM Through Hole Resistor. This axial leaded component, featuring a thin film element, offers a resistance of 15.4 KΩ with a tolerance of 0.1%. Designed for high performance, it boasts a power rating of .25 W and a rated voltage of 350 V. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, this resistor guarantees stability and reliability in diverse environments. The tinned copper leads ensure secure connections, making it suitable for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


