1-1879665-1

Heilind Number:AMP1-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879665-1
ECAD Model:
3D Model

Description:

H8 15K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879665-1

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor, featuring a resistance of 15.8 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of ±15 ppm/°C and a power rating of .25 W, making it suitable for a wide range of applications. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, this thin film resistor ensures reliable operation even in challenging environments. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to integrate into your projects. Perfect for use in various electronic devices, it offers exceptional stability and accuracy. Rest assured of its quality as it complies with RoHS standards. Elevate your circuit design with this essential component, providing precise and consistent performance.