1-1879665-2

Heilind Number:AMP1-1879665-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879665-2
ECAD Model:
3D Model

Description:

H8 16K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879665-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879665-2

Detailed Description

Enhance your circuitry with precision and reliability using this H8 16K2 resistor. With a resistance of 16.2 KΩ, tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Crafted with a thin film element, this resistor boasts a power rating of .25 W and a rated voltage of 350 V, making it suitable for a wide range of applications. The axial leaded mount type and tinned copper leads provide easy installation, while its compact dimensions of 7.2 x 2.5 mm offer versatility in circuit design. Trust in its quality construction for long-lasting functionality in your projects.