1-1879666-0

Heilind Number:AMP1-1879666-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879666-0
ECAD Model:
3D Model

Description:

H8 165K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879666-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879666-0

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. Featuring a resistance of 165 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is ideal for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads guarantee secure and efficient connectivity. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for any electronics project.