1-1879666-3

Heilind Number:AMP1-1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879666-3
ECAD Model:
3D Model

Description:

H8 178K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879666-3

Detailed Description

Enhance precision and reliability in your electronic circuits with this high-performance axial leaded resistor. Featuring a thin film element and a tolerance of 0.1%, it offers exceptional accuracy in a compact 7.2 x 2.5 mm package. With a resistance of 178 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, it ensures stability under varying conditions. RoHS compliant and rated for 350 V, this resistor is a dependable choice for critical through-hole mounting scenarios.