| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879666-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 182 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879666-4 |
1-1879666-4
| Heilind Number: | AMP1-1879666-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879666-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 thin film resistor. With a resistance of 182 KΩ and a tolerance of .1%, it ensures accurate performance in a variety of applications. Operating at temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, it offers robust functionality. The axial leaded mount type and tinned copper leads make for easy and secure installation. With a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, this resistor delivers consistent and stable operation. Ideal for through hole applications, it guarantees high-performance results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


