| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879666-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 191 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879666-6 |
1-1879666-6
| Heilind Number: | AMP1-1879666-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879666-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our H8 Thin Film Resistor. Offering a resistance of 191 KΩ with a tolerance of .1%, this component ensures accurate performance in demanding applications. Its temperature coefficient of ±15 ppm/°C guarantees stable operation across a wide range, from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various circuit designs. Featuring axial leaded mounting and tinned copper leads, installation is convenient and secure. Trust in the quality of our resistor for consistent and efficient performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


