1-1879666-7

Heilind Number:AMP1-1879666-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879666-7
ECAD Model:
3D Model

Description:

H8 196K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879666-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879666-7

Detailed Description

Enhance your circuitry with this precision H8 resistor, boasting a 196KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Designed for reliable performance, it can handle a power rating of .25 W and operates effectively in a wide temperature range from -55 to 155 °C. With its axial leaded mount type and tinned copper termination, installation is a breeze. Measuring 7.2 x 2.5 mm, this thin film resistor is ideal for various applications where accuracy is paramount. Its rated voltage of 350 V ensures compatibility with standard circuits. Upgrade your setup with this high-quality component, perfect for demanding through-hole resistor requirements.