1-1879667-0

Heilind Number:AMP1-1879667-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-0
ECAD Model:
3D Model

Description:

H4 12R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 12R4 axial leaded resistor. With a power rating of 0.5 W and a resistance value of 12.4 Ω, it ensures stable performance even in demanding environments. Featuring a thin film element and a tolerance of 0.1%, this resistor offers exceptional accuracy in voltage regulation. Its tinned copper leads provide secure connectivity, while its compact 10 x 3.7 mm dimensions make it suitable for various applications. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, it guarantees durability and efficiency. Designed for through-hole mounting, this resistor is ideal for professionals and hobbyists alike seeking high-quality components for their projects.