1-1879667-1

Heilind Number:AMP1-1879667-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-1
ECAD Model:
3D Model

Description:

H4 12R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 12R7 resistor. Featuring a low resistance of 12.7 Ω with a tight tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for various electronic applications. Its thin film element type and tinned copper leads guarantee excellent conductivity and durability. Meeting RoHS compliance, it is a sustainable choice for your projects. Upgrade your designs with this high-quality through-hole resistor.