1-1879667-3

Heilind Number:AMP1-1879667-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-3
ECAD Model:
3D Model

Description:

H4 13R3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-3

Detailed Description

Enhance your electronic assemblies with the precision and reliability of this axial leaded resistor. Designed for high performance, it features a thin film element with a tolerance of 0.1% and a resistance of 13.3 Ω. Operating seamlessly within a wide temperature range of -55 to 155°C, this resistor ensures stability and durability in diverse environments. With a power rating of 0.5W and a rated voltage of 350V, it is suitable for various applications. Its tinned copper leads provide secure and efficient connections, while the ±25 ppm/°C temperature coefficient guarantees accurate performance. Trust in the quality and longevity of this resistor, a valuable component for your projects.