1-1879667-7

Heilind Number:AMP1-1879667-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-7
ECAD Model:
3D Model

Description:

H4 14R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-7

Detailed Description

Enhance your circuitry with our H4 14R7 0.1% Through Hole Resistor. This thin film resistor boasts a precise tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring reliable performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it offers robust operation. Its compact 10 x 3.7 mm dimensions and axial leaded mount type make it easy to integrate into your designs. Made with tinned copper leads and resistant to 14.7 Ω, this resistor is ideal for various electronic applications. Please note that it is not RoHS compliant. Upgrade your projects with this high-quality component.