1-1879667-8

Heilind Number:AMP1-1879667-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-8
ECAD Model:
3D Model

Description:

H4 15R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 15R resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded component is ideal for a wide range of applications. Its thin film element construction guarantees durability, while tinned copper leads provide secure connections. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it a valuable addition to any project requiring precise resistance control.