1-1879668-1

Heilind Number:AMP1-1879668-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879668-1
ECAD Model:
3D Model

Description:

H4 137R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879668-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:137 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879668-1

Detailed Description

Enhance precision in your electronic circuitry with this high-quality H4 137R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in variable operating conditions. The thin film element type guarantees stable and reliable resistance, while the axial leaded mount type and tinned copper leads make for easy and secure installation. Rated for a power of 0.5 W and a voltage of 350 V, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through-hole circuit designs.