1-1879668-3

Heilind Number:AMP1-1879668-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879668-3
ECAD Model:
3D Model

Description:

H4 143R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879668-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879668-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 143R resistor. Featuring a resistance of 143 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance across a wide operating temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it is suitable for various applications. The axial leaded mount type and tinned copper leads guarantee secure and efficient installation. Measuring 10 x 3.7mm, this thin film resistor is compact yet durable, meeting high-quality standards for through-hole components. Perfect for professionals and DIY enthusiasts alike, it offers exceptional performance and longevity in demanding electronic systems. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your resistor solutions with this premium component.