| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879668-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879668-5 |
1-1879668-5
| Heilind Number: | AMP1-1879668-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879668-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability by incorporating the H4 150R resistor. With a resistance of 150 Ω, thin film element, and a tolerance of 0.1%, this axial leaded component ensures accurate signal processing. Operating within a wide temperature range of -55 to 155 °C and boasting a power rating of .5 W, it's suitable for demanding environments. Its tinned copper leads and two terminations guarantee secure connectivity, while its 350 V rated voltage and ±25 ppm/°C temperature coefficient offer stable performance. Perfect for various applications, this resistor is a valuable addition to any electronics project. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


