1-1879668-6

Heilind Number:AMP1-1879668-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879668-6
ECAD Model:
3D Model

Description:

H4 154R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879668-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879668-6

Detailed Description

Enhance precision in electronic circuits with our H4 154R resistor. Featuring a thin film element and a tolerance of 0.1%, this axial leaded component offers reliable performance in demanding environments. With a resistance of 154 Ω and a power rating of 0.5 W, it is suitable for a wide range of applications. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it ensures stability under varying conditions. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees consistent performance. Designed for through-hole mounting, this resistor is essential for precision engineering in the field of electronics. Please note, it is not RoHS compliant. Elevate your projects with the superior quality and performance of the H4 154R resistor.