1-1879668-8

Heilind Number:AMP1-1879668-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879668-8
ECAD Model:
3D Model

Description:

H4 162R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879668-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879668-8

Detailed Description

Enhance your circuit's precision with the H4 162R 0.1% 25PPM Axial Leaded Resistor. This high-performance component boasts a power rating of 0.5 W, making it ideal for demanding applications. With a resistance of 162 Ω and a tight tolerance of 0.1%, it ensures accurate and stable performance. The thin film element and ±25 ppm/°C temperature coefficient further contribute to its reliability. Operating seamlessly in a wide temperature range from -55 to 155 °C and rated for 350 V, it's suitable for various environments. Featuring tinned copper leads for secure connections, this resistor is a dependable choice for your design needs.