| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879668-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 165 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879668-9 |
1-1879668-9
| Heilind Number: | AMP1-1879668-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879668-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit design with the H4 165R resistor, a precision component crafted for optimal performance. Operating with a tolerance of just 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures stable and accurate resistance in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .5 W, it is suitable for demanding applications. The axial leaded mount type and tinned copper leads allow for easy installation, while its compact dimensions of 10 x 3.7 mm make it versatile for various electronic setups. Trust in the quality of this resistor for reliable and precise resistance control in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


