1-1879669-2

Heilind Number:AMP1-1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879669-2
ECAD Model:
3D Model

Description:

H4 1K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879669-2

Detailed Description

Enhance your circuitry with precision and reliability using this H4 1K5 axial leaded resistor. With a resistance of 1.5 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155°C. Its rated voltage of 350 V and power rating of .5 W make it suitable for various applications. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm, this resistor is compact yet robust. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your component inventory.