1-1879669-4

Heilind Number:AMP1-1879669-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879669-4
ECAD Model:
3D Model

Description:

H4 1K58 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879669-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.58 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879669-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 1K58 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 10 x 3.7 mm dimensions accommodate space-restricted designs. Trust in its 1.58 KΩ resistance and RoHS compliance for quality and environmental responsibility. A vital component in the realm of through-hole resistors, this device guarantees optimal functionality in your projects.