1-1879669-5

Heilind Number:AMP1-1879669-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879669-5
ECAD Model:
3D Model

Description:

H4 1K62 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879669-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879669-5

Detailed Description

Enhance your circuitry with precision and reliability using this H4 1K62 0.1% 25PPM axial leaded resistor. With a power rating of 0.5W and a resistance of 1.62 KΩ, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. The thin film element and tight tolerance of 0.1% guarantee accuracy in your applications. Featuring tinned copper leads for secure termination, this resistor is designed for durability and longevity. RoHS compliance further assures its environmental responsibility. Ideal for a variety of electronic projects, it promises high-quality performance in through-hole mounting. Upgrade your resistive components with this essential component.