1-1879669-6

Heilind Number:AMP1-1879669-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879669-6
ECAD Model:
3D Model

Description:

H4 1K65 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879669-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879669-6

Detailed Description

Experience precision and reliability with our H4 1K65 0.1% 25PPM Through Hole Resistor. This axial leaded resistor, with a power rating of 0.5W, offers exceptional performance in a compact 10 x 3.7mm package. Featuring a thin film element type, it provides a resistance of 1.65 KΩ with a tight tolerance of 0.1%. The tinned copper leads ensure secure and efficient connectivity, while the operating temperature range of -55 to 155°C makes it suitable for a variety of applications. With a rated voltage of 350V and a low temperature coefficient of ±25 ppm/°C, this resistor is a dependable choice for your electronic projects. Please note that it is not ROHS compliant. Upgrade your circuit designs with this high-quality component.