1-1879669-7

Heilind Number:AMP1-1879669-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879669-7
ECAD Model:
3D Model

Description:

H4 1K69 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879669-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879669-7

Detailed Description

Enhance precision in your electronic circuits with this high-performance H4 resistor. With a resistance of 1.69 KΩ and a tight tolerance of 0.1%, this thin film resistor ensures accurate and consistent operation. Its low temperature coefficient of ±25 ppm/°C guarantees stable performance across a wide operating temperature range of -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for secure connectivity. Rated for a maximum power of 0.5 W at 350 V, it is ideal for demanding applications where reliability is paramount. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Upgrade your designs with the precision and reliability of this axial leaded resistor.