| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879670-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879670-1 |
1-1879670-1
| Heilind Number: | AMP1-1879670-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879670-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic circuits with this high-quality Axial Leaded resistor. With a resistance of 15.8 KΩ, tolerance of 0.1%, and a temperature coefficient of ±25 ppm/°C, it ensures stable performance even in extreme environments ranging from -55 to 155 °C. The Thin Film element and tinned copper leads guarantee efficient conductivity and durability, while its rated voltage of 350 V and power rating of .5 W suit a variety of applications. Perfect for through-hole mounting, this resistor is a dependable component for professional or DIY projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


