| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879670-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879670-2 |
1-1879670-2
| Heilind Number: | AMP1-1879670-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879670-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of this through hole resistor. With a resistance of 16.2 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating in a wide temperature range from -55 to 155 °C and with a power rating of .5 W, it can handle demanding applications with ease. The axial leaded design and tinned copper termination provide secure mounting and efficient heat dissipation. Rest assured of its quality, as it boasts a low temperature coefficient of ±25 ppm/°C. Ideal for various electronic projects, this resistor is a must-have component for any hobbyist or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


