1-1879670-4

Heilind Number:AMP1-1879670-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879670-4
ECAD Model:
3D Model

Description:

H4 16K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879670-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879670-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. With a resistance of 16.9 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance even in harsh operating conditions ranging from -55 to 155 °C. The thin film element and ±25 ppm/°C temperature coefficient guarantee reliability, while the 350 V rated voltage and .5 W power rating make it suitable for various applications. Featuring tinned copper leads for easy installation, this resistor is an essential component for your projects. Please note, it is not RoHS compliant.