1-1879670-5

Heilind Number:AMP1-1879670-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879670-5
ECAD Model:
3D Model

Description:

H4 17K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879670-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879670-5

Detailed Description

Meet the H4 17K4 0.1% 25PPM, a high-performance axial leaded resistor designed for precision applications. With a power rating of 0.5 W and a resistance of 17.4 KΩ, this resistor ensures reliable and accurate performance in a wide range of electronic circuits. Operating at temperatures between -55 and 155 °C, it is suitable for use in both industrial and commercial settings. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stable and consistent operation. RoHS compliant, with tinned copper leads for easy installation, this resistor is an essential component for any through-hole assembly project.