1-1879670-6

Heilind Number:AMP1-1879670-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879670-6
ECAD Model:
3D Model

Description:

H4 17K8 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879670-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879670-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 axial leaded resistor. With a resistance of 17.8 KΩ and a tolerance of 0.1%, it offers accurate performance even in demanding applications. The thin film element ensures high efficiency, while the ±25 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range of -55 to 155 °C. Rated for 350 V and with a power rating of 0.5 W, this resistor is suitable for various circuit requirements. Its compact 10 x 3.7 mm dimensions make it easy to integrate, and the tinned copper leads provide secure connectivity. Whether you're a professional engineer or a hobbyist, this component is a valuable addition to your collection. Please note, it is not RoHS compliant. Elevate your design projects with the exceptional performance of this through-hole resistor.